
Single-channel operational amplifier featuring a 5MHz bandwidth and 12V/µs slew rate. This through-hole mounted DIP-8 package offers a 10mV input offset voltage and 200pA input bias current. Operating with dual supply voltages from ±5V to ±18V, it provides 80dB common mode rejection and power supply rejection ratios. Maximum power dissipation is 670mW.
Sign in to ask questions about the Texas Instruments LF356N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LF356N technical specifications.
| Bandwidth | 5MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 5MHz |
| Height | 3.3mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 670mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BI-FET™ |
| Slew Rate | 12V/µs |
| Supply Current | 5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 106.02dB |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LF356N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.