
JFET input operational amplifier featuring a 5MHz bandwidth and 12V/µs slew rate. This single-channel amplifier offers a 3mV input offset voltage and 30pA input bias current, with a 1.5µs settling time. Designed for through-hole mounting in an 8-PDIP package, it operates from a dual supply voltage range of ±10V to ±18V, with a maximum supply voltage of ±36V. Key performance metrics include 80dB common mode rejection ratio and 80dB power supply rejection ratio.
Sign in to ask questions about the Texas Instruments LF356N/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LF356N/NOPB technical specifications.
| Bandwidth | 5MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 5MHz |
| Height | 3.3mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 670mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BI-FET™ |
| Settling Time | 1.5us |
| Slew Rate | 12V/µs |
| Supply Current | 5mA |
| Technology | BIFET |
| Thickness | 3.9mm |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 106.02dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF356N/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
