SAMPLE AND HOLD AMPLIFIER, 20us ACQUISITION TIME, BCY8, ROHS COMPLIANT, METAL CAN, TO-99, 8 PIN
Texas Instruments LF398AH/NOPB technical specifications.
| Package/Case | TO-99 |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Mount | Through Hole |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.