
Single-channel sample and hold amplifier with 1MHz bandwidth and 1MHz gain bandwidth product. Features a 25µs acquisition time and operates with a dual supply voltage range of ±5V to ±18V, typically ±15V. This through-hole component is housed in an 8-pin PDIP package, offering a 2mV input offset voltage and 10nA input bias current. Designed for a 0°C to 70°C operating temperature range, it is RoHS compliant.
Texas Instruments LF398AN/NOPB technical specifications.
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Height | 3.3mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LF398-N |
| Supply Current | 4.5mA |
| Weight | 0.032805oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF398AN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
