
Sample and Hold 1-CH 20us 8-Pin TO-99 Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LF398H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-99-8 |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Height | 4.45mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 9.14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 4.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Thickness | 4.4mm |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF398H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
