
Sample and hold amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This single-channel, single-circuit IC operates with dual supply voltages ranging from ±5V to ±18V, with a typical operating voltage of ±15V and a supply current of 4.5mA. It offers a 20µs acquisition time and a low input bias current of 10nA, with an input offset voltage of 2mV. Packaged in a 14-pin SOIC surface-mount case, this RoHS-compliant component is designed for operation between 0°C and 70°C.
Texas Instruments LF398M/NOPB technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.45mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Weight | 0.011923oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF398M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
