
Texas Instruments LF398N technical specifications.
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.2mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 4.5mA |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.5mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Weight | 0.032805oz |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LF398N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
