
Single-channel sample and hold amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This integrated circuit operates with a dual supply voltage range of ±5V to ±18V, typically 15V, and draws 4.5mA supply current. It offers a 20µs acquisition time and a low input bias current of 10nA, with an input offset voltage of 2mV. The component is housed in an 8-pin PDIP package for through-hole mounting, with dimensions of 9.27mm length, 6.35mm width, and 3.3mm height. This RoHS compliant device operates within a temperature range of 0°C to 70°C.
Texas Instruments LF398N/NOPB technical specifications.
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Height | 3.3mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Weight | 0.032805oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF398N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
