OP-AMP, 500uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8, METAL CAN-8
Texas Instruments LF411ACH technical specifications.
| Package/Case | TO-5-8 |
| Gain Bandwidth Product | 4MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.