High-performance operational amplifier featuring a 4MHz bandwidth and 15V/µs slew rate. This single-channel, through-hole component offers a low input offset voltage of 2mV and a low input bias current of 200pA. Designed for dual supply operation from ±5V to ±18V, it provides a 70dB common mode rejection ratio and power supply rejection ratio. The PDIP-8 package houses a BI-FET II™ technology amplifier with a maximum power dissipation of 670mW.
Sign in to ask questions about the Texas Instruments LF411CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LF411CN technical specifications.
| Bandwidth | 4MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 4MHz |
| Height | 3.3mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 670mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 670mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BI-FET II™ |
| Slew Rate | 15V/µs |
| Supply Current | 1.8mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF411CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.