
Precision JFET-input operational amplifier featuring a 3MHz gain bandwidth product and 13V/µs slew rate. This single-channel amplifier offers a 2mV input offset voltage and 200pA input bias current, suitable for through-hole mounting in an 8-pin PDIP package. Operates with dual supply voltages from ±3.5V to ±18V, with a typical operating supply current of 2mA. RoHS compliant and designed for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments LF411CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LF411CP technical specifications.
| Bandwidth | 3MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 3MHz |
| Height | 4.57mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 3.4mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 106.02dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF411CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
