
The LF411MH/883 operational amplifier is a BIFET device with a common mode rejection ratio of 70dB and an input bias current of 200pA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a TO-99 metal can with 8 pins and is available in a tray packaging. The LF411MH/883 is not RoHS compliant.
Texas Instruments LF411MH/883 technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tray |
| Power Dissipation | 670mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LF411MH/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
