
Dual JFET input operational amplifier featuring low offset voltage of 3mV and low drift. This through-hole component offers a 4MHz gain bandwidth product and a 15V/µs slew rate. Operating across a wide temperature range of -55°C to 125°C, it supports dual supply voltages from 5V to 18V. Key specifications include a 70dB common mode rejection ratio and 70dB power supply rejection ratio.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LF412MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LF412MH technical specifications.
| Package/Case | TO-99-8 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Package Quantity | 500 |
| Packaging | Box |
| Power Dissipation | 670mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BI-FET II™ |
| Slew Rate | 15V/µs |
| Supply Current | 3.6mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF412MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
