
The LF412MH/883 is a dual BIFET operational amplifier with a common mode rejection ratio of 70dB and a gain bandwidth product of 4MHz. It operates over a temperature range of -55°C to 125°C and can supply up to 25mA of current. The device is available in a TO-99 package and is suitable for use in a variety of applications requiring high gain and low noise. However, it is not RoHS compliant and contains lead.
Texas Instruments LF412MH/883 technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LF412MH/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
