Operational Amplifier (Op Amp) with a 1MHz Unity Gain Bandwidth and 1V/µs Slew Rate. Features a maximum input offset voltage of 5000µV and a typical bias current of 0.0001A. This single-function, voltage-feedback amplifier operates from a nominal supply voltage of ±15V, with limits up to ±18V. Housed in an 8-terminal, JEDEC O-MBCY-W8 package, it offers a minimum voltage gain of 25000 and a common-mode rejection ratio of 95. Designed for commercial temperature grades, with a maximum operating temperature of 70°C.
Texas Instruments LF441CH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 0.6 |
| Input Offset Current-Max (IIO) | 0.0015 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.