
Dual low-power JFET input operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This through-hole component offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. It operates from a 3V to 22V supply range with a maximum supply current of 400uA. The amplifier boasts a low input bias current of 50pA and an input offset voltage of 500uV, with a slew rate of 1V/µs. Packaged in an 8-pin PDIP, this RoHS compliant device is suitable for various amplification applications.
Texas Instruments LF442ACN/NOPB technical specifications.
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Height | 3.3mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Supply Current | 400uA |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 22V |
| Output Current | 6.8mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BI-FET II™ |
| Slew Rate | 1V/µs |
| Supply Current | 300uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 106.02dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF442ACN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
