
Dual low-power JFET input operational amplifier featuring a 1MHz gain bandwidth product and 1V/µs slew rate. This amplifier offers a wide operating supply voltage range from 3V to 22V, with a typical supply current of 300µA. It boasts a high common mode rejection ratio and power supply rejection ratio of 80dB, alongside a low input bias current of 50pA. Packaged in a TO-99 through-hole mount, this RoHS compliant component operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LF442AMH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 22V |
| Output Current | 6.8mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BI-FET II™ |
| Slew Rate | 1V/µs |
| Supply Current | 300uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF442AMH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
