
The LF442MH/883 is a dual BIFET operational amplifier with a gain bandwidth product of 1MHz. It has a common mode rejection ratio of 70dB and a power supply rejection ratio of 70dB. The device is available in a TO-99 package and is suitable for through hole mounting. The LF442MH/883 operates over a temperature range of -55°C to 125°C and has an input bias current of 100pA. It is not radiation hardened and is not RoHS compliant.
Texas Instruments LF442MH/883 technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 6.8mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF442MH/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
