
Quad low-power JFET input operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This surface mount device offers a 3mV input offset voltage and 100pA input bias current. Operating with dual supply voltages from 3V to 18V, it provides 70dB common mode rejection ratio and 70dB power supply rejection ratio. The amplifier boasts a 100dB voltage gain and 1V/µs slew rate, with a maximum supply current of 1mA. Packaged in a 14-SOIC case, this RoHS compliant component operates from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments LF444CM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LF444CM/NOPB technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.45mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 670mW |
| Max Supply Current | 1mA |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 18V |
| Output Current | 8mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 670mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BI-FET™ |
| Slew Rate | 1V/µs |
| Supply Current | 600uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF444CM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
