
Quad operational amplifier featuring a 1MHz bandwidth and 100dB voltage gain. This through-hole mounted component offers a 1V/µs slew rate and operates from a dual supply voltage range of 3V to 18V. With a low input bias current of 100pA and 70dB common mode rejection ratio, it is suitable for various amplification applications. The device is housed in a PDIP-14 package.
Sign in to ask questions about the Texas Instruments LF444CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LF444CN technical specifications.
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 18V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 670mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BI-FET™ |
| Slew Rate | 1V/µs |
| Supply Current | 600uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LF444CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
