Quad Low Power JFET Input Operational Amplifier 0- 0 to 0
Sign in to ask questions about the Texas Instruments LF444TDA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LF444TDA2 technical specifications.
| Package/Case | DIE |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 900uA |
| Number of Circuits | 4 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LF444TDA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.