
LDO Cntrlr FET Controller Adjustable/Fixed 2.5V 10mA 8-Pin SOIC T/R
Sign in to ask questions about the Texas Instruments LFC789D25CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LFC789D25CDR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Number of Outputs | 2 |
| Operating Supply Current | 2.5mA |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LFC789D25CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.