
SPECIALTY ANALOG CIRCUIT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
Sign in to ask questions about the Texas Instruments LFC789D25CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LFC789D25CDRG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Operating Supply Current | 2.5mA |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Series | LFC789D25 |
| Supply Current | 2mA |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LFC789D25CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
