The LH0002CN is a dual buffer amplifier from Texas Instruments with a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 12V and a maximum supply current of 10mA. The amplifier type is buffer and it has a slew rate of 200uS. The device is packaged in a R-PDIP-T10 package, which is a 10-pin dual in-line package with a width of 7.62mm and a length of 14.135mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T10 |
| Width | 7.62 |
| Length | 14.135 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Current-Max | 10 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 22 |
| Average Bias Current-Max (IIB) | 10 |
| Neg Supply Voltage-Nom (Vsup) | -12 |
| Slew Rate-Nom | 200 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |