The LH0002H/883 buffer amplifier operates over a temperature range of -55°C to 125°C. It has a supply voltage of 12V and a maximum supply current of 10uA. The amplifier type is a buffer, with a slew rate of 200V/us. The device is packaged in a TO-99, CAN8,.2 package and is rated for military temperature grade.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Current-Max | 10 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 22 |
| Average Bias Current-Max (IIB) | 10 |
| Neg Supply Voltage-Nom (Vsup) | -12 |
| Slew Rate-Nom | 200 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |