1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, MBCY3
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-39 |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |