The LH0071-1H is a military-grade voltage reference from Texas Instruments. It operates within a temperature range of -55°C to 125°C and has a supply voltage range of 11.4V to 40V. This device features a 3-pin package with a bottom terminal position and is classified under the JEDEC package code O-MBCY-W3. It is designed for use in power management applications and is compliant with military temperature grade specifications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 11.4 |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |