The LH0094CD is a 16-pin dual-supply special purpose amplifier from Texas Instruments. It operates over a temperature range of -25 to 85 degrees Celsius. The device is packaged in a 16-pin MDIP package with dimensions of 7.62mm in width and 24.89mm in length. The LH0094CD is designed to function with a supply voltage of 5 to 22 volts and a negative supply voltage of -15 volts. It is suitable for use in various applications requiring a special purpose amplifier.
Checking distributor stock and pricing after the page loads.
Texas Instruments LH0094CD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P16 |
| Width | 7.62 |
| Length | 24.89 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 22 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |