The LH4002CN is a dual-supply buffer amplifier from Texas Instruments, operating within a temperature range of -25 to 85 degrees Celsius. It features a slew rate of 1250V/us and a maximum supply current of 35mA. The device is packaged in a 10-pin DIP with dimensions of 7.62mm in width and 14.135mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T10 |
| Width | 7.62 |
| Length | 14.135 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 35 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 50000 |
| Average Bias Current-Max (IIB) | 200 |
| Bias Current-Max (IIB) @25C | 200 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1250 |
| Neg Supply Voltage Limit-Max | -6 |
| Slew Rate-Min | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |