The LHV870LC is an industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a quad terminal position and a JEDEC package code of S-XQCC-N10. The amplifier has a supply voltage of 18V and a maximum supply voltage limit of 23V. It also features an average bias current of 0.3mA and a slew rate of 20V/us.
Checking distributor stock and pricing after the page loads.
Texas Instruments LHV870LC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N10 |
| Width | 2.6 |
| Length | 2.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 18 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 23 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -18 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 55000 |
| Neg Supply Voltage Limit-Max | -23 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.