
The LHV870LC/NOPB is a general purpose operational amplifier with a gain bandwidth product of 55MHz and an operating supply voltage of 22V. It has an output current of 37mA and an input bias current of 10nA. The amplifier is packaged in a WFQFN package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a slew rate of 20V/µs.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 10MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | WFQFN |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 22V |
| Output Current | 37mA |
| Output Current per Channel | 31mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 5mA |
| RoHS | Compliant |