IC OP AMP GP 55MHZ LN 10LLP
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 10MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | WFQFN |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 22V |
| Output Current | 37mA |
| Output Current per Channel | 31mA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 5mA |
| RoHS | Compliant |