
The LM10000SDX/NOPB is a low power linear regulator from Texas Instruments. It operates from a 5.5V supply voltage and can deliver up to 59mA of output current. The device is RoHS compliant and suitable for use in temperatures ranging from -40°C to 125°C. It is packaged in tape and reel format and has a maximum input current of 500uA.
Sign in to ask questions about the Texas Instruments LM10000SDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM10000SDX/NOPB technical specifications.
| Input Current | 500uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 315uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 59mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM10000SDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
