
6-Bit VID Voltage Programmer for Point of Load Regulator 10-WSON -40 to 125
Sign in to ask questions about the Texas Instruments LM10010SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM10010SD/NOPB technical specifications.
| Input Current | 250uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 60uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM10010 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM10010SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
