Operational Amplifier (Op Amp) with a voltage-feedback architecture. Features a wide operating temperature range from -55°C to 125°C, suitable for military applications. Offers a nominal supply voltage of ±15V with limits up to ±22V. Boasts a minimum voltage gain of 50,000 and a typical common-mode reject ratio of 98. This 8-terminal device, packaged in an R-PDSO-G8 (SOIC) with dimensions of 3.9mm width and 4.9mm length, provides a single amplifier function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM101AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.075 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.075 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 98 |
| Voltage Gain-Min | 50000 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM101AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.