
General purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.5V/µs slew rate. This single-channel, bipolar technology IC offers a voltage gain of 104.08dB and a common mode rejection ratio of 80dB. It operates with dual supply voltages from 5V to 22V, drawing a maximum supply current of 3mA. Packaged in a TO-99 through-hole mount, this component is rated for operation between -55°C and 125°C.
Texas Instruments LM101AH technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9.121518MV |
| Gain Bandwidth Product | 1MHz |
| Height | 4.45mm |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 9.14mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 3mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 22V |
| Output Current | 25mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 104.08dB |
| Width | 9.14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM101AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
