
High-performance operational amplifier featuring a 80MHz bandwidth and 0.5V/µs slew rate. This single-channel, through-hole mounted IC is housed in a TO-99 package and operates from a ±5V to ±22V dual supply. Key specifications include a 2mV input offset voltage, 75nA input bias current, and 80dB common mode rejection ratio. With a maximum output current of 25mA and a wide operating temperature range of -55°C to 125°C, it offers robust performance.
Texas Instruments LM101AH/NOPB technical specifications.
| Bandwidth | 80MHz |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Packaging | Box |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage | 22V |
| Voltage Gain | 104.08dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM101AH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
