
General purpose operational amplifier featuring a 1MHz gain bandwidth product and 104.08dB voltage gain. This single-channel, through-hole mounted IC offers a wide operating temperature range from -55°C to 125°C. Key specifications include a 700µV input offset voltage, 30nA input bias current, 80dB common mode rejection ratio, and 80dB power supply rejection ratio. It operates with dual supply voltages from 5V to 22V and has a maximum power dissipation of 1W.
Texas Instruments LM101AJ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9.121518MV |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Output Current | 25mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 104.08dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM101AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
