High-performance operational amplifier featuring a 1MHz unity gain bandwidth and 50,000 minimum voltage gain. This hermetically sealed ceramic component offers a 10-terminal dual in-line flat package (CDFP10) with a military temperature grade, operating from -55°C to 125°C. It supports a nominal supply voltage of ±15V, with limits up to ±22V, and exhibits a maximum input offset voltage of 2000µV. The amplifier boasts a 98dB common-mode reject ratio and a maximum supply current of 3mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM101AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F10 |
| Width | 6.16 |
| Length | 6.35 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.075 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.075 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 98 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM101AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.