
The LM10504TME/NOPB is a low dropout linear regulator with a maximum output voltage of 3.6V and a maximum output current of 1.6A. It operates over a temperature range of -30°C to 85°C and is packaged in a surface mount package. The device is RoHS compliant and has a quiescent current of 100uA. The LM10504TME/NOPB is suitable for use in a variety of applications where a low dropout voltage regulator is required. It can operate with an input voltage as low as 3V and as high as 5.5V.
Sign in to ask questions about the Texas Instruments LM10504TME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM10504TME/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.395mm |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.6A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 15uA |
| Output Current | 250mA |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Width | 2.84mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM10504TME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
