Texas Instruments LM10506TMX/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 100uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | LM10506 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM10506TMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.