IC REG CTRLR AVS 1OUT 28HTSSOP
Texas Instruments LM10520MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Quiescent Current | 213uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM10520 |
| RoHS | Compliant |
No datasheet is available for this part.