IC REG TRPL BUCK PWR MGT 46DSBGA
Texas Instruments LM10524TMX-A/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.