The LM106H/883 is a comparator IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a supply voltage of 12 volts and a maximum supply current of 10 milliamps. The device is available in an 8-pin MBCY-W8 package with a bottom terminal position. It is designed for military use and meets the MIL-STD-883 screening level. The comparator has a maximum input offset voltage of 2000 millivolts and an average bias current of 20 milliamps.
Texas Instruments LM106H/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Current-Max | 10 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 15 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 20 |
| Bias Current-Max (IIB) @25C | 0.02 |
| Neg Supply Voltage Limit-Max | -15 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.