
The LM1084IS-12/NOPB is a single linear voltage regulator with a dropout voltage of 1.3V and a maximum output current of 5A. It operates within a temperature range of -40°C to 125°C and is packaged in a TO-263-4 surface mount package. This device is RoHS compliant and suitable for use in a variety of applications requiring a stable 12V output voltage.
Sign in to ask questions about the Texas Instruments LM1084IS-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM1084IS-12/NOPB technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.3V |
| Lead Free | Lead Free |
| Min Current Limit | 5.5A |
| Max Input Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 12V |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1084IS-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
