
The LM1084IS-ADJ is a single-output linear voltage regulator with an adjustable output voltage range of 1.25V to 27.5V. It can supply up to 5A of output current. The device is packaged in a TO-263-4 surface mount package and has a maximum operating temperature range of -40°C to 125°C. The LM1084IS-ADJ is not RoHS compliant and contains lead. It has a power supply rejection ratio of 75dB and a quiescent current of 10mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM1084IS-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM1084IS-ADJ technical specifications.
| Package/Case | TO-263-4 |
| Lead Free | Contains Lead |
| Max Input Voltage | 29V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 27.5V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM1084IS-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
