
Adjustable positive linear voltage regulator with a 5A output current capability. Features a maximum input voltage of 29V and a dropout voltage of 1.3V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a TO-263 surface-mount case, this component offers a 75dB Power Supply Rejection Ratio and a 1.262V reference voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM1084IS-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263 |
| Current Rating | 5A |
| Dropout Voltage | 1.3V |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 29V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 27.5V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1084IS-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
