The LM1084ISX-12 is a 3-terminal linear voltage regulator from Texas Instruments. It operates from an input voltage range of 13.5V to 25V and provides a fixed output voltage of 12V. The device can supply up to 5A of output current and has a dropout voltage of 1.5V. The LM1084ISX-12 is packaged in a TO-263 and is rated for operation over a temperature range of -40°C to 125°C.
Texas Instruments LM1084ISX-12 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.64 |
| Length | 10.16 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 13.5 |
| Output Voltage1-Min | 11.76 |
| Output Voltage1-Max | 12.24 |
| Output Current1-Max | 5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM1084ISX-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.