
The LM1084ISX-12/NOPB is a single linear voltage regulator with a dropout voltage of 1.3V and a maximum operating temperature of 125°C. It is available in a TO-263-4 package and is suitable for surface mount applications. The device has a minimum current limit of 5.5A and an output current of 5A. It is RoHS compliant and packaged in tape and reel.
Sign in to ask questions about the Texas Instruments LM1084ISX-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM1084ISX-12/NOPB technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.3V |
| Min Current Limit | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1084ISX-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
