
1.2 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, TO-263, 3 PIN
Texas Instruments LM1084ISX-ADJ technical specifications.
| Package/Case | TO-263 |
| Lead Free | Lead Free |
| Max Input Voltage | 29V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Reference Voltage | 1.262V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM1084ISX-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
